
Image similar
Standard cyclinder
125 mm
0.4 bar
12 bar
63 mm
-20 °C
80 °C
1383583
1740 g
63
M16 x 1.5
Compressed air
TPE-U
G3/8"
Aluminium
Aluminium wrought alloy
M16 x 1.5
1870 N
Compressed air
ISO 15552
+80 °C
-20 °C
Double-acting
Datasheet 2799932 FESTO 1383583 DSBC-63-125-PPVA-N3 Standard cyclinder Enclosure material: Aluminium Stroke length: 125 mm 1 pc(s)
User & Safety Instructions 2799932 FESTO 1383583 DSBC-63-125-PPVA-N3 Standard cyclinder Enclosure material: Aluminium Stroke length: 125 mm 1 pc(s)