
Image similar
Standard cyclinder
25 mm
1 bar
10 bar
20 mm
-20 °C
80 °C
19208
186.8 g
20
M8
Compressed air
NBR
TPE-U
G1/8"
Aluminium wrought alloy
Steel (high alloyed)
M8
188.5 N
Compressed air
ISO 6432
+80 °C
-20 °C
Double-acting
yes
Datasheet 2799936 FESTO 19208 DSNU-20-25-P-A Standard cyclinder Enclosure material: Aluminium wrought alloy Stroke length: 25 mm 1 pc(s)
User & Safety Instructions 2799936 FESTO 19208 DSNU-20-25-P-A Standard cyclinder Enclosure material: Aluminium wrought alloy Stroke length: 25 mm 1 pc(s)