
Highlights & Details
Technical specifications
- Product type
Splitter
- Type
MS6-FRM-1/2-Z
- Min. operating pressure
0 bar
- Max. operating pressure
20 bar
- Operating medium
Compressed air
Inert gas
- Manufacturer part #
529856
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
- Connection
G1/2
- Weight
458 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2118019 FESTO 529856 MS6-FRM-1/2-Z Splitter Compressed air, Inert gas Max. operating pressure 20 bar
User & Safety Instructions
User & Safety Instructions 2118019 FESTO 529856 MS6-FRM-1/2-Z Splitter Compressed air, Inert gas Max. operating pressure 20 bar
Information
Information 2118019 FESTO 529856 MS6-FRM-1/2-Z Splitter Compressed air, Inert gas Max. operating pressure 20 bar
Description
This text is machine translated.































