• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 531117 MSB4-1/4-FRC5:J1M1 Maintenance module 1/4" Compressed air, Inert gas Max. operating pressure 14 bar

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

Maintenance module MSB4-1/4-FRC5:J1M1

  • Operating pressure: 1.5... 14 bar
  • Pressure control range: 0.5 ... 12 bar
  • Normal nominal flow rate: 900 l/min
  • Actuating protection: rotary knob with integrated lock
  • This text is machine translated.
  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.
  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.
  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Product type

Maintenance module

Type

MSB4-1/4-FRC5:J1M1

Min. operating pressure

1.5 bar

Max. operating pressure

14 bar

Max. operating pressure

14 bar

Operating medium

Compressed air

Inert gas

Device temperature (max.)

+60 °C

Min. device temperature

-10 °C

Internal thread

1/4"

Manufacturer part #

531117

Material (details)

Die-cast aluminum, PC

Operating medium

Inert Gases;; Compressed air according to ISO 8573-1:2010 [--]: 4:

Filter pore size

40 µm

Control range

0.5 bar-12 bar

Max. flow

900 l/min

Connection

G 1/ 4

Weight

500 g

Size

4

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1893594 FESTO 531117 MSB4-1/4-FRC5:J1M1 Maintenance module 1/4" Compressed air, Inert gas Max. operating pressure 14 bar

User & Safety Instructions

User & Safety Instructions 1893594 FESTO 531117 MSB4-1/4-FRC5:J1M1 Maintenance module 1/4" Compressed air, Inert gas Max. operating pressure 14 bar

Information

Information 1893594 FESTO 531117 MSB4-1/4-FRC5:J1M1 Maintenance module 1/4" Compressed air, Inert gas Max. operating pressure 14 bar

Description

Wide range, highly functional components and a wide range of services: with the series MS Festo offers a holistic concept for your compressed air treatment. For simple standard applications as well as for application-specific solutions with the highest quality requirements.

Maximum machine availability through controlled processes:
With the built-in pressure and flow sensors of the series MS put you on a highly reliable compressed air preparation and supply of your plants.

Powerful, which pays off:
The highest flow rates with low space requirements: So you save money because they compared to similar maintenance units often a size smaller plans you can!

· Lockable rotary knob
· Good control characteristics with small pressure hysteresis
· Filter, controller and oiler function in a device unit
· High flow and efficiency of the dirt separation
· Fuse setting values by locking the knob
· With either manual or fully automated, integrated condensate drain
· Flow Volume
· Individual configuration
· Built-in sensors
· Security Functions
· Energy efficiency
· UL and ATEX category 2DG

This text is machine translated.

What kind of Service Units are you looking for?

More interesting products

(*All information is plus legal VAT)