• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 159605 FRC-1/4-D-MINI Maintenance module Compressed air, Inert gas Max. operating pressure 16 bar

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Maintenance module FRC-1/4-D-MINI

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Rotary button with lock
Product type

Maintenance module

Type

FRC-1/4-D-MINI

Min. operating pressure

1 bar

Max. operating pressure

16 bar

Operating medium

Compressed air

Inert gas

Device temperature (max.)

+60 °C

Min. device temperature

-10 °C

Manufacturer part #

159605

Material (details)

Zinc diecast

Type

Maintenance unit FRC-1/4-D-MINI Filter Pressure Control Valve oiler combination, 40 µm filter, with metal protective cage. With manual condensate drain. Size = Mini, Series= D, actuating protection = rotary knob with locking, mounting position = vertically +/-5°, condensate drain manual turning

Operating medium

Inert Gases;; Compressed air according to ISO 8573-1:2010 [--]: 9:

Max. flow

1000 l/min

Connection

G1/4"

Weight

660 g

Size

Mini

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1945756 FESTO 159605 FRC-1/4-D-MINI Maintenance module Compressed air, Inert gas Max. operating pressure 16 bar

User & Safety Instructions

User & Safety Instructions 1945756 FESTO 159605 FRC-1/4-D-MINI Maintenance module Compressed air, Inert gas Max. operating pressure 16 bar

What kind of Service Units are you looking for?

More interesting products

(*All information is plus legal VAT)