• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 531101 MSB4-1/4:J1D1A1-WP MRO combo Inert gas, Compressed air Max. operating pressure 14 bar

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 405.00 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

MRO combo MSB4-1/4:J1D1A1-WP

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Mounting type: with accessories
Product type

MRO combo

Type

MSB4-1/4:J1D1A1-WP

Min. operating pressure

4.5 bar

Max. operating pressure

14 bar

Operating medium

Inert gas

Compressed air

Manufacturer part #

531101

Material (details)

PC

Operating medium

Inert Gases;; Compressed air according to ISO 8573-1:2010 [--]: 4:

Connection

G1/4"

Weight

1600 g

Size

4

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2118090 FESTO 531101 MSB4-1/4:J1D1A1-WP MRO combo Inert gas, Compressed air Max. operating pressure 14 bar

User & Safety Instructions

User & Safety Instructions 2118090 FESTO 531101 MSB4-1/4:J1D1A1-WP MRO combo Inert gas, Compressed air Max. operating pressure 14 bar

Information

Information 2118090 FESTO 531101 MSB4-1/4:J1D1A1-WP MRO combo Inert gas, Compressed air Max. operating pressure 14 bar

Description

Wide range, highly functional components and a wide range of services: with the series MS Festo offers a holistic concept for your compressed air treatment. For simple standard applications as well as for application-specific solutions with the highest quality requirements.

Maximum machine availability through controlled processes:
With the built-in pressure and flow sensors of the series MS put you on a highly reliable compressed air preparation and supply of your plants.

Powerful, which pays off:
The highest flow rates with low space requirements: So you save money because they compared to similar maintenance units often a size smaller plans you can!

· Lockable rotary knob
· Good control characteristics with small pressure hysteresis
· Filter, controller and oiler function in a device unit
· High flow and efficiency of the dirt separation
· Fuse setting values by locking the knob
· With either manual or fully automated, integrated condensate drain
· Flow Volume
· Individual configuration
· Built-in sensors
· Security Functions
· Energy efficiency
· UL and ATEX category 2DG

This text is machine translated.

What kind of Service Units are you looking for?

More interesting products

(*All information is plus legal VAT)