• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN L64M-6GP-EDN Oil-mist lubricator

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 329.00 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Oil-mist lubricator

Type

L64M-6GP-EDN

Dim

(L x W x H) 209 x 157 x 74 mm

Manufacturer part #

L64M-6GP-EDN

Height

74 mm

Length

209 mm

Width

157 mm

Enclosure material

Zinc alloy

Connection

G 3/4

Medium

Compressed air

Min. operating temperature

-20 °C

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3296159 IMI NORGREN L64M-6GP-EDN Oil-mist lubricator

User & Safety Instructions

User & Safety Instructions 3296159 IMI NORGREN L64M-6GP-EDN Oil-mist lubricator

Description

Olympian Plus micro oil mist oiler

This text is machine translated.

What kind of Service Units are you looking for?

More interesting products

(*All information is plus legal VAT)