• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN L84M-6GP-EDN Oil-mist lubricator Max. operating pressure 20 bar

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Oil-mist lubricator

Type

L84M-6GP-EDN

Max. operating pressure

20 bar

Dim

(L x W x H) 72 x 70 x 212 mm

Manufacturer part #

L84M-6GP-EDN

Height

212 mm

Length

72 mm

Width

70 mm

Connection

G 3/4

Medium

Compressed air

Min. operating temperature

-20 °C

Max. ambient temperature

+65 °C

Min. ambient temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3296286 IMI NORGREN L84M-6GP-EDN Oil-mist lubricator Max. operating pressure 20 bar

User & Safety Instructions

User & Safety Instructions 3296286 IMI NORGREN L84M-6GP-EDN Oil-mist lubricator Max. operating pressure 20 bar

Description

Excelon Plus micro oil mist oiler

This text is machine translated.

What kind of Service Units are you looking for?

More interesting products

(*All information is plus legal VAT)