• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN L64C-NNP-EDN Oil-mist lubricator Max. operating pressure 17 bar

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

391 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Oil-mist lubricator

Type

L64C-NNP-EDN

Max. operating pressure

17 bar

Dim

(L x W x H) 71 x 71 x 209 mm

Manufacturer part #

L64C-NNP-EDN

Height

209 mm

Length

71 mm

Width

71 mm

Enclosure material

Zinc alloy

Medium

Compressed air

Min. operating temperature

-20 °C

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3296154 IMI NORGREN L64C-NNP-EDN Oil-mist lubricator Max. operating pressure 17 bar

User & Safety Instructions

User & Safety Instructions 3296154 IMI NORGREN L64C-NNP-EDN Oil-mist lubricator Max. operating pressure 17 bar

Description

Standard mist oiler Olympic Plus series, without mounting frame, metal containers without drain

This text is machine translated.

What kind of Service Units are you looking for?

More interesting products

(*All information is plus legal VAT)