• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN BL72-227G Maintenance module

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 429.00 / piece)
€ 429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Maintenance module

Type

BL72-227G

Dim

(L x W x H) 65 x 115 x 207 mm

Manufacturer part #

BL72-227G

Height

207 mm

Length

65 mm

Width

115 mm

Max. ambient temperature

+50 °C

Min. ambient temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3292905 IMI NORGREN BL72-227G Maintenance module

User & Safety Instructions

User & Safety Instructions 3292905 IMI NORGREN BL72-227G Maintenance module

Description

Excelon maintenance

This text is machine translated.

What kind of Service Units are you looking for?

More interesting products

(*All information is plus legal VAT)