• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN L74M-4GP-EPN Oil-mist lubricator Max. operating pressure 10 bar

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Oil-mist lubricator

Type

L74M-4GP-EPN

Max. operating pressure

10 bar

Dim

(L x W x H) 74 x 80 x 206 mm

Manufacturer part #

L74M-4GP-EPN

Height

206 mm

Length

74 mm

Width

80 mm

Enclosure material

Aluminium (die-cast)

Connection

G 1/2

Medium

Compressed air

Min. operating temperature

-34 °C

Max. ambient temperature

+50 °C

Min. ambient temperature

-34 °C

Documents & Downloads

Datasheet

Datasheet 3296243 IMI NORGREN L74M-4GP-EPN Oil-mist lubricator Max. operating pressure 10 bar

User & Safety Instructions

User & Safety Instructions 3296243 IMI NORGREN L74M-4GP-EPN Oil-mist lubricator Max. operating pressure 10 bar

Description

Excelon micro oil mist oiler

This text is machine translated.

What kind of Service Units are you looking for?

More interesting products

(*All information is plus legal VAT)