• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN L72M-2GP-ETN Oil-mist lubricator

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

119 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Oil-mist lubricator

Type

L72M-2GP-ETN

Dim

(L x W x H) 151 x 51 x 49 mm

Manufacturer part #

L72M-2GP-ETN

Height

49 mm

Length

151 mm

Width

51 mm

Enclosure material

Zinc (die-cast)

Connection

G 1/4

Medium

Compressed air

Min. operating temperature

-34 °C

Max. ambient temperature

+50 °C

Min. ambient temperature

-34 °C

Documents & Downloads

Datasheet

Datasheet 3296233 IMI NORGREN L72M-2GP-ETN Oil-mist lubricator

User & Safety Instructions

User & Safety Instructions 3296233 IMI NORGREN L72M-2GP-ETN Oil-mist lubricator

Description

Excelon micro oil mist oiler

This text is machine translated.

What kind of Service Units are you looking for?

More interesting products

(*All information is plus legal VAT)