• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN L84C-4GP-EDN Oil-mist lubricator Max. operating pressure 20 bar

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Oil-mist lubricator

Type

L84C-4GP-EDN

Max. operating pressure

20 bar

Dim

(L x W x H) 72 x 70 x 212 mm

Manufacturer part #

L84C-4GP-EDN

Height

212 mm

Length

72 mm

Width

70 mm

Connection

G 1/2

Min. operating temperature

-20 °C

Max. ambient temperature

+65 °C

Min. ambient temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3296270 IMI NORGREN L84C-4GP-EDN Oil-mist lubricator Max. operating pressure 20 bar

User & Safety Instructions

User & Safety Instructions 3296270 IMI NORGREN L84C-4GP-EDN Oil-mist lubricator Max. operating pressure 20 bar

Description

Excelon Plus normal fog oiler

This text is machine translated.

What kind of Service Units are you looking for?

More interesting products

(*All information is plus legal VAT)