• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 159609 FRC-1/4-D-MINI-A Maintenance module Inert gas, Compressed air Max. operating pressure 12 bar

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 159.74 / piece)
€ 159.74
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Mounting type: cable installation, with accessories
Product type

Maintenance module

Type

FRC-1/4-D-MINI-A

Min. operating pressure

2 bar

Max. operating pressure

12 bar

Operating medium

Inert gas

Compressed air

Manufacturer part #

159609

Material (details)

PC

Operating medium

Inert Gases;; Compressed air according to ISO 8573-1:2010 [7:9 :-]

Connection

G1/4"

Weight

660 g

Size

Mini

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2115528 FESTO 159609 FRC-1/4-D-MINI-A Maintenance module Inert gas, Compressed air Max. operating pressure 12 bar

Information

Information 2115528 FESTO 159609 FRC-1/4-D-MINI-A Maintenance module Inert gas, Compressed air Max. operating pressure 12 bar

Description

Maintenance unit FRC-1/4-D-MINI-A Filter Pressure Control Valve oiler combination, 40 µm filter, with metal protective cage. With automatic condensate drain. Size = Mini, Series= D, actuating protection = rotary knob with locking, mounting position = vertically +/-5°, fully-automatic condensate drain =

This text is machine translated.

What kind of Service Units are you looking for?