• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 159590 FRC-1/2-D-MIDI Maintenance module Inert gas, Compressed air Max. operating pressure 16 bar

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Mounting type: cable installation, with accessories
Product type

Maintenance module

Type

FRC-1/2-D-MIDI

Min. operating pressure

1 bar

Max. operating pressure

16 bar

Operating medium

Inert gas

Compressed air

Manufacturer part #

159590

Material (details)

PC

Operating medium

Inert Gases;; Compressed air according to ISO 8573-1:2010 [--]: 9:

Connection

G1/2

Weight

1440 g

Size

Midi

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2115511 FESTO 159590 FRC-1/2-D-MIDI Maintenance module Inert gas, Compressed air Max. operating pressure 16 bar

User & Safety Instructions

User & Safety Instructions 2115511 FESTO 159590 FRC-1/2-D-MIDI Maintenance module Inert gas, Compressed air Max. operating pressure 16 bar

Information

Information 2115511 FESTO 159590 FRC-1/2-D-MIDI Maintenance module Inert gas, Compressed air Max. operating pressure 16 bar

Description

Maintenance unit FRC-1/2-D-MIDI Filter Pressure Control Valve oiler combination, 40 µm filter, with metal protective cage. With manual condensate drain. Size = Midi, Series= D, actuating protection = rotary knob with locking, mounting position = vertically +/-5°, condensate drain manual turning

This text is machine translated.

What kind of Service Units are you looking for?

More interesting products

(*All information is plus legal VAT)