• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN L07-200-MPMG Oil-mist lubricator Max. operating pressure 17 bar

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Oil-mist lubricator

Type

L07-200-MPMG

Max. operating pressure

17 bar

Dim

(L x W x H) 41 x 37 x 130 mm

Manufacturer part #

L07-200-MPMG

Height

130 mm

Length

41 mm

Width

37 mm

Connection

G 1/4

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3296150 IMI NORGREN L07-200-MPMG Oil-mist lubricator Max. operating pressure 17 bar

User & Safety Instructions

User & Safety Instructions 3296150 IMI NORGREN L07-200-MPMG Oil-mist lubricator Max. operating pressure 17 bar

Description

Compressed air preparation L07-200-MPMG L07 micro oil oiler

This text is machine translated.

What kind of Service Units are you looking for?

More interesting products

(*All information is plus legal VAT)