Image similar

Splitter
MSB4-1/4:C3J1F3M1-WP
1.5 bar
14 bar
Compressed air
Inert gas
542295
PC
According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
G1/4"
1700 g
4
not relevant
Datasheet 2119140 FESTO 542295 MSB4-1/4:C3J1F3M1-WP Splitter Compressed air, Inert gas Max. operating pressure 14 bar
User & Safety Instructions 2119140 FESTO 542295 MSB4-1/4:C3J1F3M1-WP Splitter Compressed air, Inert gas Max. operating pressure 14 bar
Information 2119140 FESTO 542295 MSB4-1/4:C3J1F3M1-WP Splitter Compressed air, Inert gas Max. operating pressure 14 bar