Maintenance module
MSB4-1/4:C3:J1:D14-WP
0.8 bar
14 bar
Compressed air
Inert gas
+50 °C
0 °C
8025358
Diecast aluminium
Service unit combination MSB 4-1/4: C3: J1: D14-WP maximum output pressure 10 bar, 40 µ filter, with pressure gauge, lockable control head, plastic shell with plastic protective-basket, manual condensate drain, flow direction from left to right. Size=4, series = MS, actuating protection = (* rotary knob with locking, * with accessories closable), mounting position = vertically +/-5°, filter mesh = 40 µm
According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
1400 l/min
G1/4"
1600 g
4
not relevant
Datasheet 1945745 FESTO 8025358 MSB4-1/4:C3:J1:D14-WP Maintenance module Compressed air, Inert gas Max. operating pressure 14 bar
User & Safety Instructions 1945745 FESTO 8025358 MSB4-1/4:C3:J1:D14-WP Maintenance module Compressed air, Inert gas Max. operating pressure 14 bar