• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN BL64-421 Maintenance module

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 789.00 / piece)
€ 789.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Maintenance module

Type

BL64-421

Dim

(L x W x H) 311 x 237 x 125 mm

Manufacturer part #

BL64-421

Height

125 mm

Length

311 mm

Width

237 mm

Min. operating temperature

-20 °C

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3292836 IMI NORGREN BL64-421 Maintenance module

User & Safety Instructions

User & Safety Instructions 3292836 IMI NORGREN BL64-421 Maintenance module

Description

Pre-assembled maintenance units (shut-off valve, filter controller, oiler)

This text is machine translated.

What kind of Service Units are you looking for?

More interesting products

(*All information is plus legal VAT)