• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 533612 HSP-16-AP-WL Handling module 8 bar

Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4,155.00 / piece)
€ 4,155.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Size: 16
  • Front unit mounting: With through-hole
  • Mounting type: With through hole
  • With nuts
  • Operating pressure: 4 ... 8 bar
  • Operating medium: Compressed air according to ISO 8573-1:2010 [7:-:-]
  • Damping: Cc: Shock absorbers on both sides
  • Soft characteristic curve
  • Mounting position: Guide rail
  • vertical
  • Operation: Double-acting
  • Note on operating and control medium: Oiled operation possible (required in further operation)
  • Constructive structure: Cross guide
  • Swivel module
  • Waiting position optional left
  • Forced motion sequence
  • Max. Torque Mx dynamic: 2.4 Nm
  • Max. Torque Mx static: 10 Nm
  • Max. Torque My dynamic: 2.4 Nm
  • Max. Moment My static: 10 Nm
  • Max. Torque Mz dynamic: 2.4 Nm
  • Max. Torque Mz static: 10 Nm
  • Max. Z-stroke waiting position: 25 mm
  • Maximum payload: 1 kg
  • Min Cycle time: 0.8 s.
  • Pneumatic connection: M5
  • Pneumatic connection waiting position: M5
  • Position detection: For proximity switches
  • Product weight: 3,300 g
  • Theoretical force at 6 bar: 50 N.
  • Ambient temperature: 0 ... 60 °C
  • Twist lock/guide: Cross guide
  • Base plate material: Aluminum wrought alloy
  • Material cross guide: Quenched steel
  • Material side panels: Aluminum wrought alloy
  • Repeat accuracy ±0.01 mm
  • Y-stroke: 90 ... 110 mm
  • Z-hub: 35 ... 50 mm
  • Z-stroke working stroke: 20 mm
Product type

Handling module

Centrifugal force at 6 bar

50 N

Operating temperature

0 °C (min)

Max. operating pressure

8 bar

Min. operating temperature

0 °C

Manufacturer part #

533612

Weight

3300 g

Max. operating pressure

8 bar

Min. operating pressure

4 bar

Operating temperature (max.)

60 °C

Operating temperature (min.)

0 °C

Type

HSP-16-AP-WL

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2204287 FESTO 533612 HSP-16-AP-WL Handling module 8 bar