• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 540223 HSW-10-AP-SD Handling module 8 bar

Image similar
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2,659.00 / piece)
€ 2,659.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Working stroke: 9 ... 15 mm
  • Size 10
  • Mounting type: With through hole and centering sleeve
  • Operating pressure: 4 ... 8 bar
  • Operating medium: Compressed air according to ISO 8573-1:2010 [7:-:-]
  • Damping: Cc: Shock absorbers on both sides
  • Soft characteristic curve
  • All mounting positions permitted
  • Note on operating and control medium: Oiled operation possible (required in further operation)
  • Design: Linear guide plus rotary bearing
  • Swivel drive
  • Forced motion sequence
  • Max. Linear stroke at 90° Swivel angle: 90/90 mm
  • Max. Torque Mx 0.6 Nm
  • Max. Torque My: 0.6 Nm
  • Max. Torque Mz: 0.6 Nm
  • Max. Process force in Y direction: 30 N.
  • Maximum payload: 0.5 kg
  • Min Cycle time: 0.6 s.
  • Pneumatic connection: M3
  • Position detection: For proximity switches
  • Product weight: 1,350 g
  • Theoretical force at 6 bar: 30 N.
  • Ambient temperature: 0 ... 60 °C
  • Material stops: High-alloy steel
  • Material cover: Aluminum wrought alloy
  • anodized
  • Spring-loaded material: High-alloy steel
  • Base plate material: Aluminum wrought alloy
  • anodized
  • Material holder: Aluminum wrought alloy
  • anodized
  • Material cross guide: Quenched steel
  • Material behind the scenes: Application steel
  • hardened
  • Swivel lever material: Steel insert
  • browned
  • Material sensor rail: Aluminum wrought alloy
  • anodized
  • Material bridge: Aluminum wrought alloy
  • anodized
  • Material adjusting screw: High-alloy steel
  • Material information: Free of copper and PTFE
  • Repeat accuracy End positions: +/-0.02 mm
  • Z-hub: 80 ... 100 mm
Product type

Handling module

Operating temperature

0 °C (min)

Max. operating pressure

8 bar

Min. operating temperature

0 °C

Manufacturer part #

540223

Weight

1350 g

Max. operating pressure

8 bar

Min. operating pressure

4 bar

Operating temperature (max.)

60 °C

Operating temperature (min.)

0 °C

Type

HSW-10-AP-SD

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2204389 FESTO 540223 HSW-10-AP-SD Handling module 8 bar