• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 540233 HSW-12-AS-SD Handling module

Image similar
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3,425.00 / piece)
€ 3,425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Working stroke: 15 ... 25 mm
  • Size: 12
  • Mounting type: With through hole and centering sleeve
  • Damping: Noise damping over buffer
  • All mounting positions permitted
  • Constructive design: Drive shaft
  • Linear guide plus rotary bearing
  • Forced motion sequence
  • Max. Drive torque at drive shaft: 1.25 Nm
  • Max. Axial force on drive shaft: 18 N.
  • Max. Linear stroke at 90° Swivel angle: 142/142 mm
  • Max. Torque Mx 1.5 Nm
  • Max. Torque My: 1.5 Nm
  • Max. Torque Mz: 1.5 Nm
  • Max. Process force in Y direction: 35 N.
  • Max. Radial force at drive shaft: 45 N.
  • Maximum payload: 1 kg
  • Position detection: For proximity switches
  • Product weight: 3.000 g
  • Ambient temperature: 0 ... 60 °C
  • Material stops: High-alloy steel
  • Material cover: Aluminum wrought alloy
  • anodized
  • Spring-loaded material: High-alloy steel
  • Base plate material: Aluminum wrought alloy
  • anodized
  • Material holder: Aluminum wrought alloy
  • anodized
  • Material cross guide: Quenched steel
  • Material behind the scenes: Application steel
  • hardened
  • Swivel lever material: Steel insert
  • browned
  • Material sensor rail: Aluminum wrought alloy
  • anodized
  • Material bridge: Aluminum wrought alloy
  • anodized
  • Material adjusting screw: High-alloy steel
  • Material information: Free of copper and PTFE
  • Repeat accuracy End positions: +/-0.02 mm
  • Z-hub: 80 ... 100 mm
Product type

Handling module

Operating temperature

0 °C (min)

Min. operating temperature

0 °C

Manufacturer part #

540233

Weight

3000 g

Operating temperature (max.)

60 °C

Operating temperature (min.)

0 °C

Type

HSW-12-AS-SD

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2204395 FESTO 540233 HSW-12-AS-SD Handling module