
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 169.99 / piece)
€ 169.99
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- External thread
M5
- Operating temperature
-5 °C (min)
- Min. operating temperature
-5 °C
- Manufacturer part #
8043341
- Max. operating pressure
6 bar
- Operating pressure (min.)
2 bar
- Pressure range
2 up to 6 bar
- Operating medium
ISO 8573-1:2010 [7:-:-] compliance
- Width
14 mm
IP65
- Max. ambient temperature
+50 °C
- Min. ambient temperature
-5 °C
- Weight
76 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2801694 FESTO 8043341 VMPA14-B8-R3C2-C-10 2 up to 6 bar External thread M5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2801694 FESTO 8043341 VMPA14-B8-R3C2-C-10 2 up to 6 bar External thread M5 1 pc(s)



























