Image similar
Compact cylinder
40 mm
0.6 bar
10 bar
0 °C
60 °C
8076369
117 g
32
Compressed air
NBR
M5
Aluminium wrought alloy
Steel (high alloyed)
483 N
Aluminium wrought alloy
ISO 8573-1:2010 [1:4:1] compliance
+60 °C
0 °C
Double-acting
not relevant
Datasheet 2800714 FESTO 8076369 ADN-S-32-40-I-P-A Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 40 mm 1 pc(s
User & Safety Instructions 2800714 FESTO 8076369 ADN-S-32-40-I-P-A Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 40 mm 1 pc(s