• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 8080589 ADN-S-10-5-A Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 5 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Compact cylinder

Stroke length

5 mm

Min. operating pressure

1 bar

Max. operating pressure

8 bar

(Ø)

10 mm

Min. device temperature

-10 °C

Device temperature (max.)

60 °C

Manufacturer part #

8080589

Weight

17 g

Size

10

Operating medium

Compressed air

Sealant

NBR

Pneumatics connector

M3

Enclosure material

Aluminium wrought alloy

Force (max.)

47 N

Material

Aluminium wrought alloy

Medium

Compressed air

Max. ambient temperature

+60 °C

Min. ambient temperature

-10 °C

Operating principle

Double-acting

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2800790 FESTO 8080589 ADN-S-10-5-A Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2800790 FESTO 8080589 ADN-S-10-5-A Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 5 mm 1 pc(s)

Description

Compact cylinder ADN-S-10-5-A stroke=5 mm, piston diameter=10 mm, damping=no damping, installation position=arbitrary, function=double acting

This text is machine translated.

What kind of Piston Rod Cylinders are you looking for?