• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 8091447 ADN-S-20-15-A-P Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 15 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Compact cylinder

Stroke length

15 mm

Min. operating pressure

0.6 bar

Max. operating pressure

10 bar

(Ø)

20 mm

Min. device temperature

0 °C

Device temperature (max.)

60 °C

Manufacturer part #

8091447

Weight

51 g

Size

20

Operating medium

Compressed air

Sealant

NBR

Pneumatics connector

M5

Enclosure material

Aluminium wrought alloy

Piston rod material

Non-corrosive steel

Force (max.)

188 N

Material

Aluminium wrought alloy

Medium

Compressed air

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

Operating principle

Double-acting

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2800841 FESTO 8091447 ADN-S-20-15-A-P Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 15 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2800841 FESTO 8091447 ADN-S-20-15-A-P Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 15 mm 1 pc(s)

What kind of Piston Rod Cylinders are you looking for?