• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 8091450 ADN-S-32-40-A-P Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 40 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Compact cylinder

Stroke length

40 mm

Min. operating pressure

0.6 bar

Max. operating pressure

10 bar

Min. device temperature

0 °C

Device temperature (max.)

60 °C

Manufacturer part #

8091450

Weight

107 g

Size

32

Operating medium

Compressed air

Sealant

NBR

Pneumatics connector

M5

Enclosure material

Aluminium wrought alloy

Piston rod material

Non-corrosive steel

Force (max.)

483 N

Material

Aluminium wrought alloy

Medium

ISO 8573-1:2010 [1:4:1] compliance

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

Operating principle

Double-acting

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2800844 FESTO 8091450 ADN-S-32-40-A-P Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 40 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2800844 FESTO 8091450 ADN-S-32-40-A-P Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 40 mm 1 pc(s)

Description

Compact cylinder ADN-S-32-40-A-P stroke=40 mm, piston diameter=32 mm, damping=P: Elastic damping rings/plates on both sides, installation position=random, function=double acting

This text is machine translated.

What kind of Piston Rod Cylinders are you looking for?