Image similar
Compact cylinder
25 mm
0.6 bar
10 bar
40 mm
0 °C
60 °C
8142890
304 g
40
Compressed air
TPE-U
M5
Aluminium wrought alloy
Steel (high alloyed)
754 N
Aluminium wrought alloy
ISO 8573-1:2010 [1:4:1] compliance
+60 °C
0 °C
Double-acting
not relevant
Datasheet 2801104 FESTO 8142890 ADN-S-40-25-A-P-A-F1A Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 25 mm 1
User & Safety Instructions 2801104 FESTO 8142890 ADN-S-40-25-A-P-A-F1A Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 25 mm 1