• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 8142914 ADN-S-50-40-A-P-A-F1A Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 40 mm 1

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Compact cylinder

Stroke length

40 mm

(Ø)

50 mm

Min. device temperature

0 °C

Device temperature (max.)

60 °C

Manufacturer part #

8142914

Weight

324 g

Size

50

Operating medium

Compressed air

Sealant

TPE-U

Pneumatics connector

G1/8"

Enclosure material

Aluminium wrought alloy

Piston rod material

Steel (high alloyed)

Force (max.)

1178 N

Material

Aluminium wrought alloy

Medium

Compressed air

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

Operating principle

Double-acting

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2801130 FESTO 8142914 ADN-S-50-40-A-P-A-F1A Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 40 mm 1

User & Safety Instructions

User & Safety Instructions 2801130 FESTO 8142914 ADN-S-50-40-A-P-A-F1A Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 40 mm 1

Description

Compact cylinder ADN-S-50-40-A-P-A-F1A stroke=40 mm, piston diameter=50 mm, damping=P: Elastic damping rings/plates on both sides, installation position=arbitrary, function=double acting

This text is machine translated.

What kind of Piston Rod Cylinders are you looking for?