• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 8142933 ADN-S-63-35-A-P-A-F1A Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 35 mm 1

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Compact cylinder

Stroke length

35 mm

(Ø)

63 mm

Min. device temperature

0 °C

Device temperature (max.)

60 °C

Manufacturer part #

8142933

Weight

499 g

Size

63

Operating medium

Compressed air

Sealant

TPE-U

Pneumatics connector

G1/8"

Enclosure material

Aluminium wrought alloy

Force (max.)

1870 N

Material

Aluminium wrought alloy

Medium

Compressed air

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

Operating principle

Double-acting

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2801151 FESTO 8142933 ADN-S-63-35-A-P-A-F1A Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 35 mm 1

User & Safety Instructions

User & Safety Instructions 2801151 FESTO 8142933 ADN-S-63-35-A-P-A-F1A Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 35 mm 1

What kind of Piston Rod Cylinders are you looking for?