• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 8152524 CRDSNU-12-10-P-A Standard cyclinder Enclosure material: Steel (high alloyed) Stroke length: 10 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Standard cyclinder

Stroke length

10 mm

Min. operating pressure

1 bar

Max. operating pressure

10 bar

(Ø)

12 mm

Min. device temperature

-20 °C

Device temperature (max.)

80 °C

Manufacturer part #

8152524

Weight

101 g

Size

12

Thread mount

M6

Operating medium

Compressed air

Pneumatics connector

M5

Enclosure material

Steel (high alloyed)

Piston rod material

Steel (high alloyed)

Piston rod thread

M6

Force (max.)

68 N

Material

Steel (high alloyed)

Medium

Compressed air

Standard

ISO 6432

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

Operating principle

Double-acting

Documents & Downloads

Datasheet

Datasheet 2799940 FESTO 8152524 CRDSNU-12-10-P-A Standard cyclinder Enclosure material: Steel (high alloyed) Stroke length: 10 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2799940 FESTO 8152524 CRDSNU-12-10-P-A Standard cyclinder Enclosure material: Steel (high alloyed) Stroke length: 10 mm 1 pc(s)

Description

Standard cylinder CRDSNU-12-10-P-A stroke=10 mm, piston diameter=12 mm, piston rod thread=M6, damping=P: Elastic damping rings/plates on both sides, installation position=random

This text is machine translated.

What kind of Piston Rod Cylinders are you looking for?