Image similar

Compressed air according to ISO 8573-1:2010[1:4:2]
553032
Activated charcoal air intake filter
Aluminium (die-cast)
G 1
6500 l/min
20 bar
Corrosion resistance class: 2-moderate corrosion stress
553032
9
0 bar
NBR
2000 g
Aluminium wrought alloy
Activated charcoal
+5 up to +30 °C
+30 °C
+5 °C
+60 °C
-10 °C
not relevant
Datasheet 2120421 FESTO Activated charcoal air intake filter MS9-LFX-1-U 553032 G 1 Enclosure material Aluminium (die-cast) Sealant NBR
User & Safety Instructions 2120421 FESTO Activated charcoal air intake filter MS9-LFX-1-U 553032 G 1 Enclosure material Aluminium (die-cast) Sealant NBR