Image similar

Compressed air according to ISO 8573-1:2010[1:4:2]
564038
Activated charcoal air intake filter
Aluminium (die-cast)
Battery unit
6500 l/min
20 bar
Corrosion resistance class: 2-moderate corrosion stress
564038
9
0 bar
NBR
2000 g
Aluminium (die-cast)
Activated charcoal
+5 up to +30 °C
+30 °C
+5 °C
+60 °C
-10 °C
yes
Datasheet 2121154 FESTO Activated charcoal air intake filter MS9-LFX-G-U 564038 Battery unit Enclosure material Aluminium (die-cast) Seala
User & Safety Instructions 2121154 FESTO Activated charcoal air intake filter MS9-LFX-G-U 564038 Battery unit Enclosure material Aluminium (die-cast) Seala