• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Adaptive gripper fingers DHAS-GF-80-U-BU 3998964 Enclosure material TPE-U(PU) 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Adaptive gripper fingers DHAS-GF-80-U-BU

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Product type

Adaptive gripper fingers

Enclosure material

TPE-U(PU)

Operating temperature

+10 up to + 50 °C

Min. operating temperature

+10 °C

Max. operating temperature

+ 50 °C

Manufacturer part #

3998964

Max. ambient temperature

50 °C

Min. ambient temperature

10 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1934949 FESTO Adaptive gripper fingers DHAS-GF-80-U-BU 3998964 Enclosure material TPE-U(PU) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1934949 FESTO Adaptive gripper fingers DHAS-GF-80-U-BU 3998964 Enclosure material TPE-U(PU) 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min