
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (1 m = € 4.10)
€ 204.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Air hose PAN-8X1,25-BL
Technical specifications
- Blue
- Factory colour
Blue
- Operating temperature
-30 up to +80 °C
- Max. operating temperature
+80 °C
- Manufacturer part #
553908
- Content
50 m
- Length
50 m
- Inside diameter
5.9 mm
- Material
TPE-A
- Operating medium
ISO 8573-1:2010 [7:-:-] compliance
- Bend radius (min.)
22 mm
- Outside Ø
8 mm
- Max. operating pressure
-0.95 bar
- Min. operating pressure
15 bar
- Min. operating temperature
-30 °C
- UKCA
not relevant
- Product type
Air hose
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1968378 FESTO Air hose 553908 PAN-8X1,25-BL TPE-A Blue Inside diameter: 5.9 mm -0.95 bar 50 m
Description
Scope of delivery
- 50 metre
- This text is machine translated.
What kind of Pressure Hoses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































