• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Air hose PU8X5 Polyurethane Blue Inside diameter: 5 mm 10 bar 100 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.68)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PU8x5 air hose 100 m

  • Good flexibility, abrasion resistance and resistance to oils and chemicals
  • Ideal for outdoor applications

Technical specifications

Product type

Air hose

Inside diameter

5 mm

Factory colour

Blue

Outside Ø

8 mm

Max. temperature

+80 °C

Operating temperature

-20 up to 80 °C

Operating medium

Compressed air

Max. operating temperature

80 °C

Material

Polyurethane

Content

100 m

Max. operating pressure

10 bar

Manufacturer part #

TC-10462424

Min. operating temperature

-20 °C

Length

100 m

Min. temperature

-20 °C

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2615606 TRU COMPONENTS Air hose PU8X5 Polyurethane Blue Inside diameter: 5 mm 10 bar 100 m

User & Safety Instructions

User & Safety Instructions 2615606 TRU COMPONENTS Air hose PU8X5 Polyurethane Blue Inside diameter: 5 mm 10 bar 100 m

Description

Polyurethane, short PU or PUR, offers good flexibility, abrasion resistance and resistance to oils and many chemicals. Polyurethane hoses are light and are often used in applications with high frequency of movement.
They can also be used in outdoor applications as polyurethane is largely resistant to UV light or ozone.

This text is machine translated.

What kind of Pressure Hoses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)