
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 55.99 / piece)
€ 55.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Ambience temperature -10 to 60 °C
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Battery block
- Min. display range
0 bar
- Display range (max.)
8 bar
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Manufacturer part #
197227
- Max. operating pressure
8 bar
- Operating pressure (min.)
0 bar
- Pressure range
0 up to 8 bar
- Operating medium
Compressed air
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2117594 FESTO Battery block 197227 MHA1-P2-2-M3-PI 0 up to 8 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2117594 FESTO Battery block 197227 MHA1-P2-2-M3-PI 0 up to 8 bar 1 pc(s)
Information
Information 2117594 FESTO Battery block 197227 MHA1-P2-2-M3-PI 0 up to 8 bar 1 pc(s)
Description
Battery Block MHA1-P2-2-M3-PI with plug-in socket for connection plate valves MHA1-...-PI. Max. Number of valve seats = 2, Operating pressure = 0 - 8 bar, according to ISO 8573-1:2010 operating medium = compressed air [7:4:4] Note for the operating and control medium = oiled operation possible (in the further operation is required), corrosion resistance class KBK = 1 - Low corrosion stress
This text is machine translated.
This text is machine translated.




























