
Highlights & Details
Technical specifications
- Surrounding temperature: 0 to 40 °C
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4]
- Product type
Battery block
- External thread
M3
- Min. display range
0 bar
- Display range (max.)
8 bar
- Operating temperature
0 °C (min)
- Min. operating temperature
0 °C
- Manufacturer part #
197247
- Max. operating pressure
8 bar
- Operating pressure (min.)
0 bar
- Pressure range
0 up to 8 bar
- Operating medium
Compressed air
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2117597 FESTO Battery block 197247 MHA1-PR2-3-M3-PI-PCB 0 up to 8 bar External thread M3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2117597 FESTO Battery block 197247 MHA1-PR2-3-M3-PI-PCB 0 up to 8 bar External thread M3 1 pc(s)
Information
Information 2117597 FESTO Battery block 197247 MHA1-PR2-3-M3-PI-PCB 0 up to 8 bar External thread M3 1 pc(s)
Description
This text is machine translated.




























