
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 329.00 / piece)
€ 329.00
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
EB -80-20
Technical specifications
- Operating medium
According to ISO 8573-1:2010 [compressed air -:-: 4]
- Product type
Bellow cylinder
- Max. operating pressure
8 bar
- Manufacturer part #
2748903
- Size
80
- Min. operating pressure
0 bar
- Operating medium
Compressed air
- Enclosure material
Aluminium (die-cast)
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-40 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2123613 FESTO Bellow cylinder 2748903 EB-80-20 Enclosure material: Aluminium (die-cast) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2123613 FESTO Bellow cylinder 2748903 EB-80-20 Enclosure material: Aluminium (die-cast) 1 pc(s)
Description
Bellows cylinder EB -80-20 maintenance-free, no stick-slip effect. Size = 80, necessary installation diameter = 95 mm, Hub = 20 mm, Max. High extended = 70 mm, Max. Tilt angle = 10 deg
This text is machine translated.
This text is machine translated.































