• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Bellow cylinder PM/31081 Stroke length: 95 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 495.00 / piece)
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bellow cylinder

Stroke length

95 mm

(Ø)

225 mm

Nominal diameter (inch x gaitors)

8

Manufacturer part #

PM/31081

Material

Aluminium (die-cast)

Max. ambient temperature

+50 °C

Min. ambient temperature

-30 °C

Operating principle

Single-acting

Length

55 mm

Min. operating temperature

-30 °C

Documents & Downloads

Datasheet

Datasheet 3291730 IMI NORGREN Bellow cylinder PM/31081 Stroke length: 95 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3291730 IMI NORGREN Bellow cylinder PM/31081 Stroke length: 95 mm 1 pc(s)

Description

Bellows cylinder, single action, diameter 8", stroke 95 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)