• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Bellow cylinder M/31122 Stroke length: 225 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 679.00 / piece)
€ 679.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bellow cylinder

Stroke length

225 mm

(Ø)

330 mm

Nominal diameter (inch x gaitors)

12 "

Manufacturer part #

M/31122

Material

Steel

Max. ambient temperature

+70 °C

Min. ambient temperature

-40 °C

Operating principle

Single-acting

Height

200 mm

Length

330 mm

Width

330 mm

Series

M/31122

Min. operating temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 3291659 IMI NORGREN Bellow cylinder M/31122 Stroke length: 225 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3291659 IMI NORGREN Bellow cylinder M/31122 Stroke length: 225 mm 1 pc(s)

Description

Bellows cylinder, single action, diameter 12", stroke 225 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)