There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Bleed valve
M12
3.5 bar
10 bar
-10 up to + 50 °C
-10 °C
+ 50 °C
8038491
10 bar
3.5 bar
3.5 up to 10 bar
Compressed air
6
yes
Datasheet 1937053 FESTO Bleed valve 8038491 MS6-SV-1/2-D-10V24P-2M12-SO-AG 3.5 up to 10 bar External thread M12 1 pc(s)
User & Safety Instructions 1937053 FESTO Bleed valve 8038491 MS6-SV-1/2-D-10V24P-2M12-SO-AG 3.5 up to 10 bar External thread M12 1 pc(s)