• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Check valve TC-14205604 MSL-G 6-02 -1 up to 15 bar External thread G1/4" 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

298 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Check valve

External thread

G1/4"

Min. display range

-1 bar

Display range (max.)

15 bar

Type

6 mm, G1/4"

Operating temperature

-10 up to 80 °C

Min. operating temperature

-10 °C

Max. operating temperature

80 °C

Manufacturer part #

TC-14205604

Material (details)

Brass

Max. operating pressure

15 bar

Operating pressure (min.)

-1 bar

Pressure range

-1 up to 15 bar

Pipe Ø

6 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3551401 TRU COMPONENTS Check valve TC-14205604 MSL-G 6-02 -1 up to 15 bar External thread G1/4" 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3551401 TRU COMPONENTS Check valve TC-14205604 MSL-G 6-02 -1 up to 15 bar External thread G1/4" 1 pc(s)

What kind of Check Valves are you looking for?

More interesting products

(*All information is plus legal VAT)