• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO CAMA-C6-SK-S2 5326867 PG clamp 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • T 22.36 mm, H 47.1 mm, W 45.8 mm
Product type

PG clamp

Type

CAMA-C6-SK-S2

Manufacturer part #

5326867

Width

45.8 mm

Length

22.36 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2124467 FESTO CAMA-C6-SK-S2 5326867 PG clamp 1 pc(s)

Description

Shield terminal CAMA-C6-SK-S2 Material information=RoHS compliant

This text is machine translated.