• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Check valve 153464 H-QS-8 Enclosure material Aluminium 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

Check valve H-QS-8

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Product type

Check valve

Enclosure material

Aluminium

Connection

QS-8

Max. flow

681 l/min

Max. operating pressure

10 bar

Manufacturer part #

153464

Operating pressure (min.)

-1 bar

Weight

21 g

Medium

Compressed air

QNn value

681 l/min

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1894548 FESTO Check valve 153464 H-QS-8 Enclosure material Aluminium 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1894548 FESTO Check valve 153464 H-QS-8 Enclosure material Aluminium 1 pc(s)

Information

Information 1894548 FESTO Check valve 153464 H-QS-8 Enclosure material Aluminium 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)