
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 40.99 / piece)
€ 40.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
H-1/8-A/I
Technical specifications
- Valve function:blow back function
- Mounting type: cable installation
- Normal rated flow 280 l/min
- Ambient temperature: -10 °C to +60 °C
- Material Seals: NBR
- Product weight: 21g
- Operating medium
Compressed air according to ISO 8573-1:2010 [7:-:-]
- Product type
Check valve
- Min. display range
0.4 bar
- Display range (max.)
8 bar
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Manufacturer part #
3324
- Material (details)
Brass
- Connection
G1/8
- Max. operating pressure
8 bar
- Operating pressure (min.)
0.4 bar
- Pressure range
0.4 up to 8 bar
- Operating medium
Compressed air
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2115141 FESTO Check valve 3324 H-1/8-A/I 0.4 up to 8 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2115141 FESTO Check valve 3324 H-1/8-A/I 0.4 up to 8 bar 1 pc(s)
Information
Information 2115141 FESTO Check valve 3324 H-1/8-A/I 0.4 up to 8 bar 1 pc(s)
Description
Check valve H-1/8-A/I valve function = check function, pneumatic connection 1 = G1/8, pneumatic connection 2 = G1/8, mounting type = cable installation, normal rated flow = 280 l/min
This text is machine translated.
This text is machine translated.



























