There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Compressed air according to ISO 8573-1:2010 [7:-:-]
Check valve
M5
0.4 bar
8 bar
-10 °C (min)
-10 °C
3671
Housing: brass, Seals: NBR
M5
8 bar
0.4 bar
0.4 up to 8 bar
Compressed air
not relevant
Datasheet 1896416 FESTO Check valve 3671 H-M5 0.4 up to 8 bar External thread M5 1 pc(s)
User & Safety Instructions 1896416 FESTO Check valve 3671 H-M5 0.4 up to 8 bar External thread M5 1 pc(s)
Information 1896416 FESTO Check valve 3671 H-M5 0.4 up to 8 bar External thread M5 1 pc(s)