
Highlights & Details
Technical specifications
- Product weight: 46 g
- Operating medium
Compressed air according to ISO 8573-1:2010 [7:-:-]
- Product type
Connector
- Pipe Ø
8 mm
- External thread
1/4" (6.3 mm)
- Manufacturer part #
531677
- Vacuum
-0.95 bar
- Max. operating pressure
12 bar
- Min. operating pressure
-0.95 bar
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2118111 FESTO Connector 531677 KS4-1/4-A-R External thread: 1/4" (6.3 mm) Pipe diameter: 8 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2118111 FESTO Connector 531677 KS4-1/4-A-R External thread: 1/4" (6.3 mm) Pipe diameter: 8 mm 1 pc(s)
Information
Information 2118111 FESTO Connector 531677 KS4-1/4-A-R External thread: 1/4" (6.3 mm) Pipe diameter: 8 mm 1 pc(s)
Description
This text is machine translated.































