
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Product weight: 36 g
- Operating medium
Compressed air according to ISO 8573-1:2010 [7:-:-]
- Product type
Connector piece
- Pipe Ø
22 mm
- Manufacturer part #
177698
- Vacuum
-0.95 bar
- Max. operating pressure
7 bar
- Min. operating pressure
-0.95 bar
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-25 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2116501 FESTO Connector piece 177698 CQ-22 Pipe diameter: 22 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2116501 FESTO Connector piece 177698 CQ-22 Pipe diameter: 22 mm 1 pc(s)
Information
Information 2116501 FESTO Connector piece 177698 CQ-22 Pipe diameter: 22 mm 1 pc(s)
Description
Plug connection CQ-22 high flow. Nominal width = 19.2 mm, mounting position=any, container size = 1, design = Push-pull principle, Operating pressure complete temperature range = -0,95 - 7 bar
This text is machine translated.
This text is machine translated.































