
Highlights & Details
Technical specifications
- Product weight: 8 g
- Operating medium
Compressed air according to ISO 8573-1:2010 [7:-:-]
- Product type
Connector piece
- Pipe Ø
11 mm
- Internal thread
QS - 16
- Manufacturer part #
177722
- Vacuum
-0.95 bar
- Max. operating pressure
7 bar
- Min. operating pressure
-0.95 bar
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-25 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2116522 FESTO Connector piece 177722 CQH-18-QS-16 Internal thread QS - 16 Pipe diameter: 11 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2116522 FESTO Connector piece 177722 CQH-18-QS-16 Internal thread QS - 16 Pipe diameter: 11 mm 1 pc(s)
Information
Information 2116522 FESTO Connector piece 177722 CQH-18-QS-16 Internal thread QS - 16 Pipe diameter: 11 mm 1 pc(s)
Description
This text is machine translated.





















